
CLVC3G07QDCURG4Q1 | |
---|---|
DigiKey Part Number | 296-CLVC3G07QDCURG4Q1TR-ND - Tape & Reel (TR) 296-CLVC3G07QDCURG4Q1CT-ND - Cut Tape (CT) 296-CLVC3G07QDCURG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC3G07QDCURG4Q1 |
Description | IC BUFFER NON-INVERT 5.5V 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC3G07QDCURG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54391 | $1,631.73 |
6,000 | $0.53048 | $3,182.88 |
9,000 | $0.52376 | $4,713.84 |
15,000 | $0.51630 | $7,744.50 |
21,000 | $0.51195 | $10,750.95 |
30,000 | $0.50776 | $15,232.80 |