
CLV8T165QWBQBRQ1 | |
---|---|
DigiKey Part Number | 296-CLV8T165QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CLV8T165QWBQBRQ1CT-ND - Cut Tape (CT) 296-CLV8T165QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T165QWBQBRQ1 |
Description | CLV8T165QWBQBRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.91600 | $9.16 |
25 | $0.82440 | $20.61 |
100 | $0.72350 | $72.35 |
250 | $0.67536 | $168.84 |
500 | $0.64642 | $323.21 |
1,000 | $0.64167 | $641.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59309 | $1,779.27 |
6,000 | $0.57867 | $3,472.02 |
9,000 | $0.57144 | $5,142.96 |
15,000 | $0.56344 | $8,451.60 |
21,000 | $0.55877 | $11,734.17 |