CD74HCT393MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,777
Unit Price: $0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23
Unit Price: $0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.70000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT393MT

DigiKey Part Number
296-28590-2-ND - Tape & Reel (TR)
296-28590-1-ND - Cut Tape (CT)
296-28590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT393MT
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT393MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
27 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,750In Stock
Ships from Rochester Electronics, LLC