CD74HC11EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $28.00000
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC11EG4

DigiKey Part Number
CD74HC11EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC11EG4
Description
IC GATE AND 3CH 3-INP 14DIP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC11EG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1,625$0.35585$578.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.