
CD74AC623M | |
---|---|
DigiKey Part Number | 296-32972-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC623M |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC623M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.81000 | $2.81 |
10 | $2.07100 | $20.71 |
25 | $1.88320 | $47.08 |
100 | $1.67820 | $167.82 |
250 | $1.58032 | $395.08 |
500 | $1.52130 | $760.65 |
1,000 | $1.47271 | $1,472.71 |
2,500 | $1.42142 | $3,553.55 |
5,000 | $1.39052 | $6,952.60 |