
CD4041UBMT | |
---|---|
DigiKey Part Number | 296-CD4041UBMTTR-ND - Tape & Reel (TR) 296-CD4041UBMTCT-ND - Cut Tape (CT) 296-CD4041UBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4041UBMT |
Description | IC BUFFER NON-INVERT 18V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4041UBMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Line Driver | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Complementary | |
Current - Output High, Low | 38mA, 38mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.37684 | $344.21 |
500 | $1.31468 | $657.34 |
750 | $1.28352 | $962.64 |
1,250 | $1.24902 | $1,561.28 |
1,750 | $1.22883 | $2,150.45 |
2,500 | $1.20944 | $3,023.60 |
6,250 | $1.16764 | $7,297.75 |
12,500 | $1.14244 | $14,280.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.80300 | $18.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.72900 | $17.29 |