CD4024BME4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.56000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.91000
Datasheet

Similar


onsemi
In Stock: 607
Unit Price: $0.76000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4024BME4

DigiKey Part Number
CD4024BME4-ND
Manufacturer
Manufacturer Product Number
CD4024BME4
Description
IC BINARY COUNTER 7-BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4024BME4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
24 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes