
CCB3Q3306AMPWREP | |
---|---|
DigiKey Part Number | 296-51007-2-ND - Tape & Reel (TR) 296-51007-1-ND - Cut Tape (CT) 296-51007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCB3Q3306AMPWREP |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCB3Q3306AMPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.78347 | $5,566.94 |
4,000 | $2.72678 | $10,907.12 |