
BQ7721606PWR | |
---|---|
DigiKey Part Number | 296-BQ7721606PWRTR-ND - Tape & Reel (TR) 296-BQ7721606PWRCT-ND - Cut Tape (CT) 296-BQ7721606PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721606PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7721606PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.18600 | $31.86 |
25 | $2.91400 | $72.85 |
100 | $2.61610 | $261.61 |
250 | $2.47392 | $618.48 |
500 | $2.38816 | $1,194.08 |
1,000 | $2.31763 | $2,317.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.03871 | $4,077.42 |