
BQ7697202PFBR | |
---|---|
DigiKey Part Number | 296-BQ7697202PFBRTR-ND - Tape & Reel (TR) 296-BQ7697202PFBRCT-ND - Cut Tape (CT) 296-BQ7697202PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7697202PFBR |
Description | 3S-TO-16S HIGH-ACCURACY BATTERY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7697202PFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.20000 | $8.20 |
10 | $6.26000 | $62.60 |
25 | $5.77520 | $144.38 |
100 | $5.24180 | $524.18 |
250 | $4.98740 | $1,246.85 |
500 | $4.83408 | $2,417.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.70794 | $4,707.94 |
2,000 | $4.60412 | $9,208.24 |
3,000 | $4.55212 | $13,656.36 |