
BQ7695201PFBR | |
---|---|
DigiKey Part Number | 296-BQ7695201PFBRTR-ND - Tape & Reel (TR) 296-BQ7695201PFBRCT-ND - Cut Tape (CT) 296-BQ7695201PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7695201PFBR |
Description | 3-S TO 16-S HIGH-ACCURACY BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7695201PFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $6.14000 | $61.40 |
25 | $5.66280 | $141.57 |
100 | $5.13780 | $513.78 |
250 | $4.88780 | $1,221.95 |
500 | $4.73706 | $2,368.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.10779 | $4,107.79 |
2,000 | $4.01495 | $8,029.90 |
3,000 | $3.96845 | $11,905.35 |