BQ40Z80RSMT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.97000
Datasheet
32-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ40Z80RSMT

DigiKey Part Number
296-BQ40Z80RSMTTR-ND - Tape & Reel (TR)
296-BQ40Z80RSMTCT-ND - Cut Tape (CT)
296-BQ40Z80RSMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ40Z80RSMT
Description
IC BATT MFUNC LI-ION 2-7C 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ40Z80RSMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 7
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.41000$9.41
10$7.21800$72.18
25$6.67000$166.75
100$6.06730$606.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.77996$1,444.99
500$5.60678$2,803.39
750$5.52009$4,140.07
1,250$5.42397$6,779.96
1,750$5.36783$9,393.70
2,500$5.31383$13,284.58
Manufacturers Standard Package