BQ298215RUGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.93000
Datasheet
BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298215RUGR

DigiKey Part Number
296-BQ298215RUGRTR-ND - Tape & Reel (TR)
296-BQ298215RUGRCT-ND - Cut Tape (CT)
296-BQ298215RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298215RUGR
Description
HIGH-SIDE PROTECTOR FOR SINGLE-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ298215RUGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57300$5.73
25$0.51320$12.83
100$0.44640$44.64
250$0.41448$103.62
500$0.39528$197.64
1,000$0.37947$379.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35993$1,079.79
6,000$0.35036$2,102.16
9,000$0.34557$3,110.13
15,000$0.34026$5,103.90
21,000$0.33716$7,080.36
30,000$0.33418$10,025.40
Manufacturers Standard Package