BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29717DSET

DigiKey Part Number
296-BQ29717DSETTR-ND - Tape & Reel (TR)
296-BQ29717DSETCT-ND - Cut Tape (CT)
296-BQ29717DSETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29717DSET
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29717DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9,000 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.66000$1.66
10$1.19400$11.94
25$1.07800$26.95
100$0.95120$95.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.50556$126.39
500$0.48288$241.44
750$0.47149$353.62
1,250$0.45888$573.60
1,750$0.45151$790.14
2,500$0.44443$1,111.08
6,250$0.42916$2,682.25
12,500$0.41996$5,249.50
25,000$0.41239$10,309.75
Manufacturers Standard Package

Other Suppliers on DigiKey

9,000In Stock
Ships from Rochester Electronics, LLC