8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ296115DSGR

DigiKey Part Number
296-BQ296115DSGRTR-ND - Tape & Reel (TR)
296-BQ296115DSGRCT-ND - Cut Tape (CT)
296-BQ296115DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ296115DSGR
Description
2-4S OVERVOLTAGE PROTECTOR WITH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ296115DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,975
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39021$1,170.63
6,000$0.37991$2,279.46
9,000$0.37475$3,372.75
15,000$0.36904$5,535.60
21,000$0.36570$7,679.70
30,000$0.36249$10,874.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.62000$6.20
25$0.55520$13.88
100$0.48330$48.33
250$0.44896$112.24
500$0.42828$214.14
1,000$0.41126$411.26
Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.59500$5.95
25$0.53240$13.31
100$0.46330$46.33
250$0.43044$107.61
500$0.41062$205.31
1,000$0.39430$394.30
* All Digi-Reel orders will add a $9.50 reeling fee.