
BQ296111DSGT | |
---|---|
DigiKey Part Number | 296-BQ296111DSGTTR-ND - Tape & Reel (TR) 296-BQ296111DSGTCT-ND - Cut Tape (CT) 296-BQ296111DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296111DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296111DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.90700 | $226.75 |
500 | $0.86990 | $434.95 |
750 | $0.85133 | $638.50 |
1,250 | $0.83073 | $1,038.41 |
1,750 | $0.81869 | $1,432.71 |
2,500 | $0.80711 | $2,017.78 |
6,250 | $0.78218 | $4,888.62 |
12,500 | $0.76716 | $9,589.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.26700 | $12.67 |
25 | $1.14520 | $28.63 |
100 | $1.01030 | $101.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
10 | $1.21500 | $12.15 |
25 | $1.09800 | $27.45 |
100 | $0.96860 | $96.86 |