
BQ296106DSGT | |
---|---|
DigiKey Part Number | 296-BQ296106DSGTTR-ND - Tape & Reel (TR) 296-BQ296106DSGTCT-ND - Cut Tape (CT) 296-BQ296106DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296106DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296106DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.94600 | $236.50 |
500 | $0.90732 | $453.66 |
750 | $0.88793 | $665.95 |
1,250 | $0.86645 | $1,083.06 |
1,750 | $0.85389 | $1,494.31 |
2,500 | $0.84181 | $2,104.53 |
6,250 | $0.81581 | $5,098.81 |
12,500 | $0.80015 | $10,001.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.26700 | $12.67 |
25 | $1.14520 | $28.63 |
100 | $1.01030 | $101.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.68000 | $1.68 |
10 | $1.21500 | $12.15 |
25 | $1.09800 | $27.45 |
100 | $0.96860 | $96.86 |