
BQ294711DSGT | |
---|---|
DigiKey Part Number | 296-45462-2-ND - Tape & Reel (TR) 296-45462-1-ND - Cut Tape (CT) 296-45462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294711DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294711DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.89524 | $223.81 |
500 | $0.85856 | $429.28 |
750 | $0.84017 | $630.13 |
1,250 | $0.81981 | $1,024.76 |
1,750 | $0.80790 | $1,413.82 |
2,500 | $0.79644 | $1,991.10 |
6,250 | $0.77179 | $4,823.69 |
12,500 | $0.75693 | $9,461.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.25100 | $12.51 |
25 | $1.13000 | $28.25 |
100 | $0.99730 | $99.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.19900 | $11.99 |
25 | $1.08360 | $27.09 |
100 | $0.95620 | $95.62 |