
BQ29209DRBT | |
---|---|
DigiKey Part Number | 296-49154-2-ND - Tape & Reel (TR) 296-49154-1-ND - Cut Tape (CT) 296-49154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29209DRBT |
Description | IC BATT PROT LI-ION 2CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29209DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $1.10600 | $11.06 |
25 | $0.99800 | $24.95 |
100 | $0.87900 | $87.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.82224 | $205.56 |
500 | $0.78808 | $394.04 |
750 | $0.77096 | $578.22 |
1,250 | $0.75198 | $939.98 |
1,750 | $0.74090 | $1,296.58 |
2,500 | $0.73024 | $1,825.60 |
6,250 | $0.70727 | $4,420.44 |
12,500 | $0.69343 | $8,667.88 |