24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25611DRTWT

DigiKey Part Number
296-BQ25611DRTWTTR-ND - Tape & Reel (TR)
296-BQ25611DRTWTCT-ND - Cut Tape (CT)
296-BQ25611DRTWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25611DRTWT
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25611DRTWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
3.2A
Battery Pack Voltage
4.6V ~ 5.15V
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.63000$15.63
10$12.19600$121.96
25$11.33920$283.48
100$10.39590$1,039.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.94628$2,486.57
500$9.67522$4,837.61
750$9.53951$7,154.63
1,250$9.38914$11,736.42
Manufacturers Standard Package