
BQ24381DSGT | |
---|---|
DigiKey Part Number | 296-BQ24381DSGTTR-ND - Tape & Reel (TR) 296-BQ24381DSGTCT-ND - Cut Tape (CT) 296-BQ24381DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24381DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24381DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.69204 | $173.01 |
500 | $0.66246 | $331.23 |
750 | $0.64764 | $485.73 |
1,250 | $0.63122 | $789.02 |
1,750 | $0.62163 | $1,087.85 |
2,500 | $0.61240 | $1,531.00 |
6,250 | $0.59253 | $3,703.31 |
12,500 | $0.58056 | $7,257.00 |
25,000 | $0.57070 | $14,267.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $0.97900 | $9.79 |
25 | $0.88000 | $22.00 |
100 | $0.77290 | $77.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $0.93800 | $9.38 |
25 | $0.84360 | $21.09 |
100 | $0.74110 | $74.11 |