
BQ24352DSGT | |
---|---|
DigiKey Part Number | 296-BQ24352DSGTTR-ND - Tape & Reel (TR) 296-BQ24352DSGTCT-ND - Cut Tape (CT) 296-BQ24352DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24352DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24352DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.99000 | $1.99 |
10 | $1.44300 | $14.43 |
25 | $1.30680 | $32.67 |
100 | $1.15640 | $115.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.08496 | $271.24 |
500 | $1.04182 | $520.91 |
750 | $1.02023 | $765.17 |
1,250 | $0.99630 | $1,245.38 |
1,750 | $0.98233 | $1,719.08 |
2,500 | $0.96887 | $2,422.18 |
6,250 | $0.93992 | $5,874.50 |
12,500 | $0.92246 | $11,530.75 |