
AM6252ATCGHAALW | |
---|---|
DigiKey Part Number | 296-AM6252ATCGHAALW-ND |
Manufacturer | |
Manufacturer Product Number | AM6252ATCGHAALW |
Description | HUMAN-MACHINE-INTERACTION SOC WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM6252ATCGHAALW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI/CSI, MIPI-DPI, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | |
Mounting Type | Surface Mount | |
Package / Case | 425-VFBGA, FCCSPBGA | |
Supplier Device Package | 425-FCCSP (13x13) | |
Additional Interfaces | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.05000 | $29.05 |
10 | $23.25300 | $232.53 |
25 | $21.80600 | $545.15 |
119 | $20.34235 | $2,420.74 |