
AM26LV32EIPWRG4 | |
---|---|
DigiKey Part Number | 296-52625-2-ND - Tape & Reel (TR) 296-52625-1-ND - Cut Tape (CT) 296-52625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EIPWRG4 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EIPWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 35 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.70149 | $3,402.98 |
4,000 | $1.66362 | $6,654.48 |
6,000 | $1.64465 | $9,867.90 |