AM26LV32EIDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 61
Unit Price: $3.56000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32EIDRG4

DigiKey Part Number
296-52624-2-ND - Tape & Reel (TR)
296-52624-1-ND - Cut Tape (CT)
296-52624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV32EIDRG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32EIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
35 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26324$3,158.10
5,000$1.23517$6,175.85
7,500$1.22112$9,158.40
12,500$1.20555$15,069.37
Manufacturers Standard Package