V62/23618-01XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS127L11IPWR

DigiKey Part Number
296-ADS127L11IPWRTR-ND - Tape & Reel (TR)
296-ADS127L11IPWRCT-ND - Cut Tape (CT)
296-ADS127L11IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS127L11IPWR
Description
24-BIT, 400-KSPS, DELTA-SIGMA AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS127L11IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Differential
Data Interface
Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.85V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-45°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.94441$23,888.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.61000$20.61
10$16.21200$162.12
25$15.11200$377.80
100$13.90290$1,390.29
250$13.32652$3,331.63
500$12.97914$6,489.57
1,000$12.69325$12,693.25
Digi-Reel®
QuantityUnit PriceExt Price
1$19.76000$19.76
10$15.54400$155.44
25$14.48920$362.23
100$13.32980$1,332.98
250$12.77720$3,194.30
500$12.44412$6,222.06
1,000$12.17001$12,170.01
* All Digi-Reel orders will add a $9.50 reeling fee.