
ADC104S021QIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-38694-2-ND - Tape & Reel (TR) 296-38694-1-ND - Cut Tape (CT) 296-38694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC104S021QIMMX/NOPB |
Description | IC ADC 10BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC104S021QIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.11000 | $7.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.88648 | $13,602.68 |