


ADC081C027CIMKX/NOPB | |
---|---|
DigiKey Part Number | ADC081C027CIMKX/NOPBTR-ND - Tape & Reel (TR) ADC081C027CIMKX/NOPBCT-ND - Cut Tape (CT) ADC081C027CIMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C027CIMKX/NOPB |
Description | IC ADC 8BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C027CIMKX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 189k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.26600 | $12.66 |
25 | $1.14440 | $28.61 |
100 | $1.01070 | $101.07 |
250 | $0.94696 | $236.74 |
500 | $0.90846 | $454.23 |
1,000 | $0.87679 | $876.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83767 | $2,513.01 |
6,000 | $0.81853 | $4,911.18 |
9,000 | $0.80894 | $7,280.46 |
15,000 | $0.79832 | $11,974.80 |