
74LVC1GU04DBVRG4 | |
---|---|
DigiKey Part Number | 296-28013-2-ND - Tape & Reel (TR) 296-28013-1-ND - Cut Tape (CT) 296-28013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04DBVRG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GU04DBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.17913 | $1,074.78 |
9,000 | $0.17637 | $1,587.33 |
15,000 | $0.17331 | $2,599.65 |
21,000 | $0.17152 | $3,601.92 |
30,000 | $0.16980 | $5,094.00 |
75,000 | $0.16610 | $12,457.50 |