


74LVC1G374DCKRG4 | |
---|---|
DigiKey Part Number | 296-50864-2-ND - Tape & Reel (TR) 296-50864-1-ND - Cut Tape (CT) 296-50864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G374DCKRG4 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-6 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G374DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.17913 | $1,074.78 |
9,000 | $0.17637 | $1,587.33 |
15,000 | $0.17331 | $2,599.65 |
21,000 | $0.17152 | $3,601.92 |
30,000 | $0.16980 | $5,094.00 |
75,000 | $0.16610 | $12,457.50 |