
74AHCT1G14DBVTG4 | |
---|---|
DigiKey Part Number | 296-50854-2-ND - Tape & Reel (TR) 296-50854-1-ND - Cut Tape (CT) 296-50854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14DBVTG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G14DBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.66475 | $664.75 |
1,250 | $0.65763 | $822.04 |
1,750 | $0.64770 | $1,133.48 |
2,500 | $0.63816 | $1,595.40 |
6,250 | $0.61760 | $3,860.00 |
12,500 | $0.60521 | $7,565.12 |
25,000 | $0.59502 | $14,875.50 |