74AHC1G125DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.17913
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.64700
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.64700
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.17913
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.64700
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.64700
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 319
Unit Price: $1.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G125DCKRG4

DigiKey Part Number
296-50845-2-ND - Tape & Reel (TR)
296-50845-1-ND - Cut Tape (CT)
296-50845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G125DCKRG4
Description
IC BUF NON-INVERT 5.5V SC70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G125DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.17913$1,074.78
9,000$0.17637$1,587.33
15,000$0.17331$2,599.65
21,000$0.17152$3,601.92
30,000$0.16980$5,094.00
75,000$0.16610$12,457.50