
54-00284 | |
---|---|
DigiKey Part Number | 839-54-00284TR-ND - Tape & Reel (TR) 839-54-00284CT-ND - Cut Tape (CT) 839-54-00284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00284 |
Description | CONN RCPT USB2.0 TYPEC SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00284 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX6 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.64000 | $3.64 |
10 | $3.09600 | $30.96 |
25 | $2.90200 | $72.55 |
50 | $2.76320 | $138.16 |
100 | $2.63120 | $263.12 |
250 | $2.46636 | $616.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $2.23237 | $1,562.66 |
1,400 | $2.12584 | $2,976.18 |
2,100 | $2.06593 | $4,338.45 |
3,500 | $1.99285 | $6,974.98 |
4,900 | $1.94616 | $9,536.18 |
7,000 | $1.89786 | $13,285.02 |