
30-03443 | |
---|---|
DigiKey Part Number | 839-30-03443-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03443 |
Description | HOOK-UP STRND 12AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.42000 | $8.42 |
2 | $8.01500 | $16.03 |
3 | $7.79667 | $23.39 |
5 | $7.52000 | $37.60 |
7 | $7.34286 | $51.40 |
10 | $7.15900 | $71.59 |
25 | $6.70760 | $167.69 |
50 | $6.38200 | $319.10 |
100 | $6.06980 | $606.98 |
