30-03404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03404

DigiKey Part Number
839-30-03404-DS-ND
Manufacturer
Manufacturer Product Number
30-03404
Description
CABLE 4COND 18AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$14.70000$14.70
2$13.99000$27.98
3$13.59667$40.79
5$13.11600$65.58
7$12.80714$89.65
10$12.48600$124.86
25$11.69320$292.33
50$11.12280$556.14
100$10.57530$1,057.53
Manufacturers Standard Package
Alternate Length
CABLE 4COND 18AWG BLACK
In-Stock: 0
Unit Price: $7.50268