30-03391
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03391

DigiKey Part Number
839-30-03391-DS-ND
Manufacturer
Manufacturer Product Number
30-03391
Description
CABLE 4COND 26AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$9.24000$9.24
2$8.80000$17.60
3$8.55000$25.65
5$8.25000$41.25
7$8.05714$56.40
10$7.85500$78.55
25$7.35840$183.96
50$7.00100$350.05
100$6.65840$665.84
Manufacturers Standard Package
Alternate Length
CABLE 4COND 26AWG BLACK
In-Stock: 1530
Unit Price: $4.98320