30-03387
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03387

DigiKey Part Number
839-30-03387-DS-ND
Manufacturer
Manufacturer Product Number
30-03387
Description
CABLE 4COND 26AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.65000$4.65
2$4.43000$8.86
3$4.30000$12.90
5$4.15200$20.76
7$4.05571$28.39
10$3.95400$39.54
25$3.70560$92.64
50$3.52700$176.35
100$3.35570$335.57
Manufacturers Standard Package
Alternate Length
CABLE 4COND 26AWG BLACK
In-Stock: 1224
Unit Price: $2.30242