30-03369
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03369

DigiKey Part Number
839-30-03369-DS-ND
Manufacturer
Manufacturer Product Number
30-03369
Description
CABLE 4COND 26AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.29000$7.29
2$6.95500$13.91
3$6.75667$20.27
5$6.52200$32.61
7$6.36714$44.57
10$6.21000$62.10
25$5.81800$145.45
50$5.53640$276.82
100$5.26610$526.61
Manufacturers Standard Package
Alternate Length
CABLE 4COND 26AWG BLACK
In-Stock: 0
Unit Price: $3.84804