
30-03297 | |
---|---|
DigiKey Part Number | 839-30-03297-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03297 |
Description | CABLE 2COND 24AWG WHT/PURP METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Purple, White 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Purple, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.10000 | $7.10 |
2 | $6.76500 | $13.53 |
3 | $6.57667 | $19.73 |
5 | $6.34400 | $31.72 |
7 | $6.19429 | $43.36 |
10 | $6.03900 | $60.39 |
25 | $5.65880 | $141.47 |
50 | $5.38500 | $269.25 |
100 | $5.12210 | $512.21 |
