
30-03287 | |
---|---|
DigiKey Part Number | 839-30-03287-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03287 |
Description | CABLE 2COND 22AWG WHT/BLUE METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Blue, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.47000 | $8.47 |
2 | $8.07500 | $16.15 |
3 | $7.85333 | $23.56 |
5 | $7.57200 | $37.86 |
7 | $7.39714 | $51.78 |
10 | $7.21100 | $72.11 |
25 | $6.75640 | $168.91 |
50 | $6.42880 | $321.44 |
100 | $6.11470 | $611.47 |
