30-03275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03275

DigiKey Part Number
839-30-03275-DS-ND
Manufacturer
Manufacturer Product Number
30-03275
Description
CABLE 2COND 22AWG WHT/RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red, White 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Red, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$8.47000$8.47
2$8.07000$16.14
3$7.84667$23.54
5$7.57000$37.85
7$7.39000$51.73
10$7.20600$72.06
25$6.75120$168.78
50$6.42360$321.18
100$6.10980$610.98
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG WHITE/RED
In-Stock: 0
Unit Price: $4.23928