30-03166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03166

DigiKey Part Number
839-30-03166-DS-ND
Manufacturer
Manufacturer Product Number
30-03166
Description
CBL 2COND 22AWG BLACK/RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.25000$3.25
2$3.10000$6.20
3$3.01333$9.04
5$2.90600$14.53
7$2.84000$19.88
10$2.76900$27.69
25$2.59520$64.88
50$2.47040$123.52
100$2.35100$235.10
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLACK/RED
In-Stock: 0
Unit Price: $1.45889