
30-03164 | |
---|---|
DigiKey Part Number | 839-30-03164-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03164 |
Description | CBL 2COND 18AWG BLACK/RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.33000 | $5.33 |
2 | $5.08500 | $10.17 |
3 | $4.94333 | $14.83 |
5 | $4.77200 | $23.86 |
7 | $4.65857 | $32.61 |
10 | $4.54400 | $45.44 |
25 | $4.25760 | $106.44 |
50 | $4.05220 | $202.61 |
100 | $3.85510 | $385.51 |
