
30-03163 | |
---|---|
DigiKey Part Number | 839-30-03163-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03163 |
Description | CBL 2COND 16AWG BLACK/RED METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Red | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.45000 | $7.45 |
2 | $7.09500 | $14.19 |
3 | $6.90000 | $20.70 |
5 | $6.65600 | $33.28 |
7 | $6.50000 | $45.50 |
10 | $6.33900 | $63.39 |
25 | $5.93920 | $148.48 |
50 | $5.65100 | $282.55 |
100 | $5.37510 | $537.51 |
