30-03162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03162

DigiKey Part Number
839-30-03162-DS-ND
Manufacturer
Manufacturer Product Number
30-03162
Description
CBL 2COND 14AWG BLACK/RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$10.44000$10.44
2$9.95500$19.91
3$9.67000$29.01
5$9.33200$46.66
7$9.11143$63.78
10$8.88400$88.84
25$8.32120$208.03
50$7.91680$395.84
100$7.52870$752.87
Manufacturers Standard Package
Alternate Length
CABLE 2COND 14AWG BLACK/RED
In-Stock: 0
Unit Price: $9.60680