30-03155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03155

DigiKey Part Number
839-30-03155-DS-ND
Manufacturer
Manufacturer Product Number
30-03155
Description
CBL 2COND 20AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.07000$4.07
2$3.88500$7.77
3$3.77333$11.32
5$3.64200$18.21
7$3.55571$24.89
10$3.46800$34.68
25$3.24960$81.24
50$3.09320$154.66
100$2.94310$294.31
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG BLACK
In-Stock: 0
Unit Price: $1.89268