30-03087
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03087

DigiKey Part Number
839-30-03087-DS-ND
Manufacturer
Manufacturer Product Number
30-03087
Description
CABLE 5COND 24AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21765
Features
Oil Resistant, UV Resistant
Voltage
300 V
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.45000$7.45
2$7.09500$14.19
3$6.90000$20.70
5$6.65600$33.28
7$6.50000$45.50
10$6.33900$63.39
25$5.93920$148.48
50$5.65100$282.55
100$5.37510$537.51
Manufacturers Standard Package
Alternate Length
CABLE 5COND 24AWG BLACK TPU
In-Stock: 0
Unit Price: $3.67601