30-02860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02860

DigiKey Part Number
839-30-02860-DS-ND
Manufacturer
Manufacturer Product Number
30-02860
Description
CABLE 2COND 26AWG BLK/RED METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0146" (0.370mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.78000$1.78
2$1.69000$3.38
3$1.64667$4.94
5$1.58800$7.94
7$1.55286$10.87
10$1.51400$15.14
25$1.41920$35.48
50$1.35160$67.58
100$1.28650$128.65
Manufacturers Standard Package
Alternate Length
CABLE 2COND 26AWG BLACK/RED
In-Stock: 0
Unit Price: $0.70366
CABLE 2COND 26AWG BLK/RED 5M
In-Stock: 0
Unit Price: $11.00000
CABLE 2COND 26AWG BLK/RED 1M
In-Stock: 0
Unit Price: $2.49000
CABLE 2COND 26AWG BLK/RED 30M
In-Stock: 0
Unit Price: $63.21000