
30-02565 | |
---|---|
DigiKey Part Number | 839-30-02565-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02565 |
Description | HOOK-UP STRND 22AWG BLUE METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0059" Blue 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.62000 | $2.62 |
2 | $2.49000 | $4.98 |
3 | $2.42333 | $7.27 |
5 | $2.34000 | $11.70 |
7 | $2.28571 | $16.00 |
10 | $2.22900 | $22.29 |
25 | $2.08960 | $52.24 |
50 | $1.98920 | $99.46 |
100 | $1.89300 | $189.30 |




