30-02563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02563

DigiKey Part Number
839-30-02563-DS-ND
Manufacturer
Manufacturer Product Number
30-02563
Description
HOOK-UP STRND 22AWG WHITE METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" White 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.62000$2.62
2$2.49000$4.98
3$2.42333$7.27
5$2.34000$11.70
7$2.28571$16.00
10$2.22900$22.29
25$2.08960$52.24
50$1.98920$99.46
100$1.89300$189.30
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 0
Unit Price: $0.76184
HOOK-UP STRND 22AWG WHITE 498.7'
In-Stock: 0
Unit Price: $343.99000
HOOK-UP STRND 22AWG WHITE 3.28'
In-Stock: 0
Unit Price: $2.75000
HOOK-UP STRND 22AWG WHITE 98.43'
In-Stock: 0
Unit Price: $71.25000
HOOK-UP STRND 22AWG WHITE 16.40'
In-Stock: 10
Unit Price: $12.87000